text.skipToContent text.skipToNavigation

Manufacturer Part #

1052TR

All Conductive Polystyrene 2450 Surface Mount Battery Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1052TR - Technical Attributes
Attributes Table
Battery Cell Size: Coin 24.5 mm
Mounting Style: Panel Mount
Termination Style: Vertical / SMT
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,432.00
USD
Quantity
Unit Price
800+
$1.79
Product Variant Information section