text.skipToContent text.skipToNavigation

Manufacturer Part #

1056

Compact Surface Mount CR1220 Coin Cell Battery Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Keystone 1056 - Technical Attributes
Attributes Table
Battery Cell Size: Coin 12 mm
Dimension: H  4mm x D  15mm
Mounting Style: Vertical
Termination Style: Vertical / SMT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$256.50
USD
Quantity
Unit Price
300
$0.855
600
$0.84
900+
$0.825
Product Variant Information section