text.skipToContent text.skipToNavigation

Manufacturer Part #

1056TR

Compact Surface Mount CR1220 Coin Cell Battery Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Keystone 1056TR - Technical Attributes
Attributes Table
Battery Cell Size: Coin 12 mm
Dimension: H  4mm x D  15mm
Mounting Style: Vertical
Termination Style: Vertical / SMT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$342.50
USD
Quantity
Unit Price
500
$0.685
1,000+
$0.665
Product Variant Information section