Manufacturer Part #
1059
20 mm Through Hole Tin Plating Low Profile Lithium Coin Cell Battery Holder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1440 per Tray | ||||||||||
| Date Code: | 2541 | ||||||||||
Product Specification Section
Keystone 1059 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 1059 - Technical Attributes
Attributes Table
| Dimension: | H 5.5mm x L 26.9mm x W 16mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,440+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
1440 per Tray