text.skipToContent text.skipToNavigation

Manufacturer Part #

1060TR

Low Profile Surface Mount CR2032 Coin Cell Battery Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Date Code: 2536
Product Specification Section
Keystone 1060TR - Technical Attributes
Attributes Table
Battery Cell Size: Coin 20 mm
Dimension: H  5.5mm x L  28.4mm x W  16mm
Mounting Style: Vertical
Termination Style: Vertical / SMT
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
18,500
USA:
18,500
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$462.50
USD
Quantity
Unit Price
500+
$0.925