text.skipToContent text.skipToNavigation

Manufacturer Part #

109-2

Thru Hole Battery Holder For Use With Universal Battery Sizes

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Keystone 109-2 - Technical Attributes
Attributes Table
Dimension: H  4.8mm x L  21.3mm x W  12.7mm
Mounting Style: Straight
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,317
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$230.00
USD
Quantity
Unit Price
1,000
$0.23
3,000+
$0.225
Product Variant Information section