text.skipToContent text.skipToNavigation

Manufacturer Part #

110TR

Stainless Steel Gold Plated Single Cell Positive Battery Contact

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Date Code: 2519
Product Specification Section
Keystone 110TR - Technical Attributes
Attributes Table
Mounting Style: Clip
Termination Style: Tab
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
USA:
28,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$372.00
USD
Quantity
Unit Price
2,000+
$0.186