text.skipToContent text.skipToNavigation

Manufacturer Part #

221

Steel Battery and Component Clip for Round or Square or Rectangular Components

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Keystone 221 - Technical Attributes
Attributes Table
Battery Cell Size: C
Mounting Style: Clip
Termination Style: Screw
Mounting Method: Screw Mount
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
3,037
Factory Lead Time:
12 Weeks
Minimum Order:
7
Multiple Of:
1
Total
$6.93
USD
Quantity
Unit Price
25
$0.99
50
$0.975
125
$0.95
250
$0.935
500+
$0.895
Product Variant Information section