text.skipToContent text.skipToNavigation

Manufacturer Part #

223

6 V Lithium Solder Lug Battery Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 223 - Technical Attributes
Attributes Table
Dimension: H  15.24mm x L  42.06mm x W  28.58mm
Mounting Style: Quick Connect
Termination Style: Solder Lug
Mounting Method: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,676
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,930.00
USD
Quantity
Unit Price
500+
$3.86
Product Variant Information section