text.skipToContent text.skipToNavigation

Manufacturer Part #

232

Economy I - Style Vinyl with 4 inch Lead 9 V Battery Strap

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Keystone 232 - Technical Attributes
Attributes Table
Battery Cell Size: 9-Volt
Mounting Style: Snap On
Termination Style: Snap-In
Mounting Method: Snap Fit
Pricing Section
Global Stock:
1,448
USA:
1,448
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.50
USD
Quantity
Unit Price
50
$0.35
125
$0.345
250
$0.335
750
$0.33
1,500+
$0.32
Product Variant Information section