text.skipToContent text.skipToNavigation

Manufacturer Part #

233-M

Economy I Style 9 V Molded Press Fit ABS Base Battery Strap

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 233-M - Technical Attributes
Attributes Table
Battery Cell Size: 9-Volt
Mounting Style: Press Fit
Termination Style: Solder
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,230
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$230.00
USD
Quantity
Unit Price
40
$0.485
100
$0.475
200
$0.47
500
$0.46
1,250+
$0.44
Product Variant Information section