text.skipToContent text.skipToNavigation

Manufacturer Part #

242

POSITIVE SPRING CONTACT

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Keystone 242 - Technical Attributes
Attributes Table
Battery Cell Size: AA
Dimension: H  1.5mm x D  8.9mm
Termination Style: Spring
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
23,299
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.75
USD
Quantity
Unit Price
2,500
$0.0699
5,000
$0.0685
7,500
$0.0678
10,000+
$0.0668
Product Variant Information section