text.skipToContent text.skipToNavigation

Manufacturer Part #

2469

Dual AAA Cell 6 inch Wire Leads Plastic Battery Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Battery Cell Size: AAA
Mounting Style: Press Fit
Termination Style: Wire
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21,673
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.00
USD
Quantity
Web Price
100
$0.87
300
$0.74
500
$0.73
1,500
$0.705
2,500+
$0.695
Product Variant Information section