text.skipToContent text.skipToNavigation

Manufacturer Part #

254TR

Battery Contact Clip 18650 1 Cell SMD (SMT) Tab

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Date Code: 2050
Product Specification Section
Keystone 254TR - Technical Attributes
Attributes Table
Dimension: H  16.61mm x L  11.13mm
Mounting Style: Clip
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.05
USD
Quantity
Unit Price
1
$2.05
4
$1.99
10
$1.95
25
$1.90
40+
$1.88