text.skipToContent text.skipToNavigation

Manufacturer Part #

2915

Snap-In PC Battery Clip for A / AA Cell

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Date Code: 2525
Product Specification Section
Keystone 2915 - Technical Attributes
Attributes Table
Battery Cell Size: AA
Dimension: H  15.1mm x L  5.8mm x W  9.5mm
Mounting Style: Clip
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
105,020
USA:
105,020
On Order:
0
Factory Stock:Factory Stock:
176,578
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$23.00
USD
Quantity
Unit Price
100
$0.23
400
$0.225
1,000
$0.22
2,000+
$0.215