Manufacturer Part #
292
A-A Male / Male Battery Contact, .010 [0.25] Spring Steel, Nickel Plate
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 292 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Keystone 292 - Technical Attributes
Attributes Table
| Dimension: | H 11.4mm x L 20.8mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.265
2,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk