Manufacturer Part #
3010
Surface Mount PCB 2354 Cell Size Lithium Coin Cell Battery Holder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2605 | ||||||||||
Product Specification Section
Keystone 3010 - Technical Attributes
Attributes Table
| Battery Cell Size: | Coin 23 mm |
| Mounting Style: | Clip |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,784
USA:
1,784
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Surface Mount