text.skipToContent text.skipToNavigation

Manufacturer Part #

3012TR

Surface Mount PCB Lithium Coin Cell Battery Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Keystone 3012TR - Technical Attributes
Attributes Table
Battery Cell Size: Coin 16 mm
Mounting Style: Screw Mount
Termination Style: PCB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$231.00
USD
Quantity
Unit Price
600
$0.385
1,200
$0.38
1,800+
$0.37
Product Variant Information section