text.skipToContent text.skipToNavigation

Manufacturer Part #

3030

10 mm sm Coin Cell Tin Nickel Plated Clip

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Keystone 3030 - Technical Attributes
Attributes Table
Battery Cell Size: Coin 10 mm
Mounting Style: Screw Mount
Termination Style: Screw
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
132,549
Factory Lead Time:
12 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.38
USD
Quantity
Unit Price
125
$0.171
250
$0.169
500
$0.166
1,500
$0.162
3,000+
$0.157
Product Variant Information section