text.skipToContent text.skipToNavigation

Manufacturer Part #

5201

Spring Battery Contact with Tab for Molded Case

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2120
Product Specification Section
Keystone 5201 - Technical Attributes
Attributes Table
Battery Cell Size: AAA
Mounting Style: Clip
Termination Style: Vertical
Mounting Method: Through Hole
Pricing Section
Global Stock:
86,901
USA:
86,901
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.10
USD
Quantity
Unit Price
150
$0.134
300
$0.132
750
$0.13
2,000
$0.127
4,000+
$0.123
Product Variant Information section