text.skipToContent text.skipToNavigation

Manufacturer Part #

5205

Thick Annealed Spring Steel Nickel Plated Single A/AA Battery Contact

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 5205 - Technical Attributes
Attributes Table
Battery Cell Size: AA
Dimension: H  12.7mm x L  7.62mm x W  5.08mm
Mounting Style: Clip and PC Pin
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,700
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.00
USD
Quantity
Unit Price
125
$0.188
250
$0.185
500
$0.182
1,250
$0.179
2,500+
$0.173
Product Variant Information section