text.skipToContent text.skipToNavigation

Manufacturer Part #

5212

Dual Contact Battery Spring for Molded Case

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
Keystone 5212 - Technical Attributes
Attributes Table
Battery Cell Size: AA
Mounting Style: Snap On
Termination Style: Snap-In
Mounting Method: Snap Mount
Pricing Section
Global Stock:
38,523
USA:
38,523
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.13
USD
Quantity
Unit Price
75
$0.295
150
$0.29
300
$0.285
1,000
$0.275
2,000+
$0.27
Product Variant Information section