text.skipToContent text.skipToNavigation

Manufacturer Part #

5220

Single Nickel Plated AA Female Battery Contact

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Keystone 5220 - Technical Attributes
Attributes Table
Battery Cell Size: AA
Mounting Style: Clip
Termination Style: Vertical
Mounting Method: Through Hole
Pricing Section
Global Stock:
93
USA:
93
2,593
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
93
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.23
USD
Quantity
Unit Price
2,500+
$0.153
Product Variant Information section