text.skipToContent text.skipToNavigation

Manufacturer Part #

53

AA & A Cell Nickel Plated Steel Battery Holder 0.30mm thick

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
Keystone 53 - Technical Attributes
Attributes Table
Battery Cell Size: AA
Mounting Style: Clip
Termination Style: Screw
Mounting Method: Surface Mount
Features & Applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone’s has now introduced a new line of AA and A cell surface mount battery holders. These exclusive “flow hole” SMT solder tail design significantly enhances joint strength and assures battery retention. The low profiles of the clips make them ideal for dense PCB placements.

This new Keystone part the “53” is made of sturdy nickel plated steel and is amazingly only 0.30mm thick.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
172,059
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$210.00
USD
Quantity
Unit Price
100
$0.215
200
$0.21
1,250
$0.205
2,500+
$0.197
Product Variant Information section