text.skipToContent text.skipToNavigation

Manufacturer Part #

557TR

Thick Annealed Spring Steel Matte Tin Plated "AA" SMT Battery Clip

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Keystone 557TR - Technical Attributes
Attributes Table
Dimension: H  11.87mm x L  15.6mm x W  6.4mm
Mounting Style: Clip
Termination Style: Tab
Mounting Method: Surface Mount
Pricing Section
Global Stock:
39,500
USA:
39,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$172.50
USD
Quantity
Unit Price
250
$0.69
500
$0.68
750
$0.67
1,000
$0.665
1,250+
$0.655
Product Variant Information section