text.skipToContent text.skipToNavigation

Manufacturer Part #

597

AAA PC Snap-In Button Contact

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 597 - Technical Attributes
Attributes Table
Battery Cell Size: AAA
Dimension: H  8.9mm x L  9.1mm x W  6.3mm
Mounting Style: Clip and PC Pin
Termination Style: Snap-In
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$292.50
USD
Quantity
Unit Price
2,500
$0.117
5,000+
$0.115
Product Variant Information section