text.skipToContent text.skipToNavigation

Manufacturer Part #

81-8

8 inch Wire Lead Shielded 9 V Battery Straps

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 81-8 - Technical Attributes
Attributes Table
Battery Cell Size: 9-Volt
Dimension: H  7.92mm x L  24.38mm x W  12.7mm
Mounting Style: Snap On
Termination Style: Wire
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
347
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$400.00
USD
Quantity
Unit Price
1,000+
$0.40
Product Variant Information section