text.skipToContent text.skipToNavigation

Manufacturer Part #

967

Nickel Plating 0.12 inch Length Vertical 9 Volt PC Snap-On Contact

Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Technical Attributes
Attributes Table
Battery Cell Size: 9-Volt
Mounting Style: Snap On
Termination Style: Horizontal to PCB
Mounting Method: Through Hole
Pricing Section
Stock:
1,472
Minimum Order:
72
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$78.48
USD
Quantity
Web Price
100
$1.09
300
$0.93
500
$0.915
1,500
$0.89
2,500+
$0.875
Product Variant Information section