text.skipToContent text.skipToNavigation

Manufacturer Part #

HU1225-LF

Through Hole CR1225 Battery Holder

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renata Batteries HU1225-LF - Technical Attributes
Attributes Table
Battery Cell Size: Coin 12 mm
Mounting Style: Horizontal
Termination Style: Horizontal to PCB
Mounting Method: Through Hole
Features & Applications

Renata's comprehensive program of battery holders for lithium button cells is available as horizontal or vertical versions with through-hole or SMT-design.

As a leading producer of miniature batteries, Renata has created a holder program for highest quality requirements, such as low contact resistance, safe retention of the button cells and state-of-the-art solderability.

Renata's battery holders are heat resistant with a flammability rating to UL 94 V-0. These battery holders offer easy and fast replacement of batteries and are designed for automatic “pick and place” mounting.

Pricing Section
Global Stock:
0
USA:
0
811
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.00
USD
Quantity
Unit Price
40
$0.52
100
$0.51
200
$0.50
400
$0.49
1,000+
$0.47
Product Variant Information section