text.skipToContent text.skipToNavigation

Manufacturer Part #

SMTU1220-LF

Coin Cell Battery Holders for CR1220

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renata Batteries SMTU1220-LF - Technical Attributes
Attributes Table
Battery Cell Size: Coin 12.5 mm
Dimension: H  4.8mm x L  20.3mm x W  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$335.00
USD
Quantity
Unit Price
500+
$0.67
Product Variant Information section