text.skipToContent text.skipToNavigation

Manufacturer Part #

SMTU2477N-LF

Surface Mount Glass Filled Liquid Crystal Polymer CR2477N Battery Holder

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
Renata Batteries SMTU2477N-LF - Technical Attributes
Attributes Table
Dimension: H  10.3mm x L  33mm x W  24.5mm
Mounting Method: Surface Mount
Features & Applications
Renata's comprehensive program of battery holders for lithium button cells is available as horizontal or vertical versions with through-hole or SMT-design.

As a leading producer of miniature batteries, Renata has created a holder program for highest quality requirements, such as low contact resistance, safe retention of the button cells and state-of-the-art solderability.

Renata's battery holders are heat resistant with a flammability rating to UL 94 V-0. These battery holders offer easy and fast replacement of batteries and are designed for automatic “pick and place” mounting.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$385.00
USD
Quantity
Unit Price
25
$0.815
50
$0.805
125
$0.785
300
$0.77
750+
$0.74
Product Variant Information section