text.skipToContent text.skipToNavigation

Manufacturer Part #

1B16UM

1B16UM Single Pole 16 A Low Magnetic B-Trip Point Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 1B16UM - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 16A
Type: Thermal
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
106
Factory Lead Time:
18 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$227.04
USD
Quantity
Unit Price
12
$18.92
24
$18.77
36
$18.68
48+
$18.56
Product Variant Information section