text.skipToContent text.skipToNavigation

Manufacturer Part #

1C20UL

UL Series 1 Pole 20 A C-Trip Thermal Magnetic Miniature Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
Altech Corporation 1C20UL - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 20A
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$27.47
USD
Quantity
Unit Price
1
$27.47
3
$27.07
5
$26.89
15
$26.50
25+
$26.16
Product Variant Information section