text.skipToContent text.skipToNavigation

Manufacturer Part #

1D15DL

Circuit Breaker Thermal Magnetic 15A AC 125V DC Lever DIN Rail

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 1D15DL - Technical Attributes
Attributes Table
Actuator Type: Lever
No of Poles: 1
Operating Temp Range: -25°C to +55°C
Rated Current: 15A
Rated Voltage: 125V
Storage Temperature Range: -40°C to +70°C
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$29.24
USD
Quantity
Unit Price
1
$29.24
3
$28.82
5
$28.63
15
$28.21
25+
$27.85
Product Variant Information section