text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1393249-1

W58 Series 7 A 250 VAC 1 Pole Push to Reset Only Thermal Circuit Breaker

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1393249-1 - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 7A
Type: Thermal
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$467.00
USD
Quantity
Unit Price
100+
$4.67
Product Variant Information section