text.skipToContent text.skipToNavigation

Manufacturer Part #

2C30UL

UL Series 2 Pole 30 A C-Trip Thermal Magnetic Miniature Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 2C30UL - Technical Attributes
Attributes Table
No of Poles: 2
Rated Current: 30A
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$321.00
USD
Quantity
Unit Price
1
$54.92
2
$54.30
4
$53.69
5
$53.50
15+
$52.30
Product Variant Information section