text.skipToContent text.skipToNavigation

Manufacturer Part #

2C60DL

UL Series 2 Pole 250 VDC 60 A C-Trip Miniature Molded Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 2C60DL - Technical Attributes
Attributes Table
Actuator Type: Lever
No of Poles: 2
Operating Temp Range: -25°C to +55°C
Rated Current: 60A
Rated Voltage: 250V
Rated Voltage (VAC): 250VAC
Storage Temperature Range: -40°C to +70°C
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$708.84
USD
Quantity
Unit Price
12+
$59.07
Product Variant Information section