text.skipToContent text.skipToNavigation

Manufacturer Part #

2C6UL

UL Series 2 Pole 6 A C-Trip Thermal Magnetic Miniature Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Altech Corporation 2C6UL - Technical Attributes
Attributes Table
No of Poles: 2
Rated Current: 6A
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$53.27
USD
Quantity
Unit Price
1
$53.27
3
$52.39
4
$52.16
10
$51.44
15+
$50.73
Product Variant Information section