text.skipToContent text.skipToNavigation

Manufacturer Part #

2C8UL

C CHAR 2POLE 480Y/277VAC UL489 8A Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 2C8UL - Technical Attributes
Attributes Table
Actuator Type: Lever
Moisture Sensitivity Level: 1
No of Poles: 2
Operating Temp Range: -25°C to +55°C
Rated Current: 8A
Rated Voltage (VAC): 480VAC
Storage Temperature Range: -40°C to +70°C
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$321.00
USD
Quantity
Unit Price
1
$54.92
2
$54.30
4
$53.69
5
$53.50
15+
$52.30
Product Variant Information section