text.skipToContent text.skipToNavigation

Manufacturer Part #

2D12UR

UR Series Dual Pole 12 A D-Trip UL1077 Recognized DIN Rail Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Altech Corporation 2D12UR - Technical Attributes
Attributes Table
Actuator Type: Lever
No of Poles: 2
Operating Temp Range: -25°C to +55°C
Rated Current: 12A
Rated Voltage (VAC): 277VAC
Storage Temperature Range: -40°C to +70°C
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
178
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$27.80
USD
Quantity
Unit Price
1
$27.80
3
$27.40
5
$27.21
15
$26.82
25+
$26.47
Product Variant Information section