text.skipToContent text.skipToNavigation

Manufacturer Part #

2D30UL

UL Series Dual Pole 30A D-Trip Thermal Trip Delay Magnetic Point Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 2D30UL - Technical Attributes
Attributes Table
Actuator Type: Lever
No of Poles: 2
Operating Temp Range: -25°C to +55°C
Rated Current: 30A
Rated Voltage: 480V
Rated Voltage (VAC): 277VAC
Storage Temperature Range: -40°C to +70°C
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
116
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$523.00
USD
Quantity
Unit Price
10+
$52.30
Product Variant Information section