text.skipToContent text.skipToNavigation

Manufacturer Part #

2D5UM

V-EA Series Dual Pole D Trip 5 A Molded Case Din Rail Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 2D5UM - Technical Attributes
Attributes Table
Actuator Type: Lever
Moisture Sensitivity Level: 1
No of Poles: 2
Operating Temp Range: -25°C to +55°C
Rated Current: 5A
Rated Voltage: 80V
Rated Voltage (VAC): 277VAC
Storage Temperature Range: -40°C to +70°C
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
14
Factory Lead Time:
18 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$228.00
USD
Quantity
Unit Price
6
$38.00
12
$37.63
18
$37.41
24+
$37.13
Product Variant Information section