text.skipToContent text.skipToNavigation

Manufacturer Part #

2D6UL

UL Series 2 Pole 6 A D-Trip Thermal Magnetic Miniature Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Date Code:
Product Specification Section
Altech Corporation 2D6UL - Technical Attributes
Attributes Table
No of Poles: 2
Rated Current: 6A
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$54.92
USD
Quantity
Unit Price
1
$54.92
2
$54.30
4
$53.69
5
$53.50
15+
$52.30