Manufacturer Part #
3-1393253-4
W68 Series White 50.8 mm 2 Pole 20 A Toggle Actuator Magnetic Circuit Breaker
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-1393253-4 - Technical Attributes
Attributes Table
| No of Poles: | 2 |
| Rated Current: | 20A |
| Type: | Magnetic |
Features & Applications
The 3-1393253-4(W68-X2Q12-20 ) is a 2 pole white toggle magnetic hydraulic circuit breaker. It is having an operating temperature range of -40° C to +85° C.
Features:
- Designed for the international market. UL Recognized (UL1077 and UL1500), CSA Accepted and VDE approved.
- Ratings to 50 amps.
- Heavy duty #10-32 stud connections. (W9)
- Quick-connect or screw terminals. (W6)
- Optional 10 amp auxiliary switch.
- Several delay curve options.
- Choice of toggle or rocker actuator per pole or per unit (W6).
- Optional relay/remote trip pole available.
- Trip-free operation.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
12+
$146.06
Product Variant Information section
Available Packaging
Package Qty:
12 per Tray