text.skipToContent text.skipToNavigation

Manufacturer Part #

3C1UL

CIRCUIT BREAKER, 1A, C CHAR, 3POLE, 480Y/277VAC, UL489

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 3C1UL - Technical Attributes
Attributes Table
Actuator Type: Lever
No of Poles: 3
Rated Current: 1A
Rated Voltage: 480V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4
Multiple Of:
4
Total
$320.68
USD
Quantity
Unit Price
4
$80.17
8+
$78.46
Product Variant Information section