text.skipToContent text.skipToNavigation

Manufacturer Part #

3C25UL

UL Series 3 Pole 25 A C-Trip 480Y / 277 VAC DIN RAIL Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 3C25UL - Technical Attributes
Attributes Table
No of Poles: 3
Rated Current: 25A
Type: Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
18 Weeks
Minimum Order:
4
Multiple Of:
4
Total
$320.68
USD
Quantity
Unit Price
4
$80.17
8+
$78.46
Product Variant Information section