text.skipToContent text.skipToNavigation

Manufacturer Part #

3D40UL

UL Series 240 VAC 40 A 3 Pole D-Trip Miniature Molded Case Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 3D40UL - Technical Attributes
Attributes Table
No of Poles: 3
Rated Current: 40A
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$87.70
USD
Quantity
Unit Price
1
$87.70
2
$86.42
3
$85.68
4
$85.16
5+
$83.52
Product Variant Information section