text.skipToContent text.skipToNavigation

Manufacturer Part #

3D40UM

UM Series 3 Pole 40 A D-Trip DIN Rail Thermal Magnetic Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 3D40UM - Technical Attributes
Attributes Table
Actuator Type: Lever
Moisture Sensitivity Level: 1
No of Poles: 3
Operating Temp Range: -25°C to +55°C
Rated Current: 40A
Rated Voltage (VAC): 480VAC
Storage Temperature Range: -40°C to +70°C
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6
Factory Lead Time:
18 Weeks
Minimum Order:
20
Multiple Of:
4
Total
$1,265.60
USD
Quantity
Unit Price
4
$64.84
8
$64.05
12+
$63.28
Product Variant Information section