text.skipToContent text.skipToNavigation

Manufacturer Part #

3D50UL

UL Series 3 Pole 50 A D-Trip DIN Rail UL489 Miniature Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 3D50UL - Technical Attributes
Attributes Table
Actuator Type: Lever
Moisture Sensitivity Level: 1
No of Poles: 3
Operating Temp Range: -25°C to +55°C
Rated Current: 50A
Rated Voltage (VAC): 240VAC
Storage Temperature Range: -40°C to +70°C
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$87.70
USD
Quantity
Unit Price
1
$87.70
2
$86.42
3
$85.68
4
$85.16
5+
$83.52
Product Variant Information section