text.skipToContent text.skipToNavigation

Manufacturer Part #

3D8UL

UL Series 3 Pole 8 A 277 VAC D-Trip Miniature Molded Case Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 3D8UL - Technical Attributes
Attributes Table
No of Poles: 3
Rated Current: 8A
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$82.38
USD
Quantity
Unit Price
1
$82.38
2
$81.36
3
$80.77
5
$80.03
10+
$78.46
Product Variant Information section